7526S1664-9CS3078 TE Connectivity / AMP

D06108-000

Coaxial Cables 7526S1664-9CS3078

Manufacturer:

Mfr Part:
7526S1664-9CS3078

TTI Part:
D06108-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCoaxial Cables
Impedance75 Ohms
Wire Gauge - AWG26 AWG
Outside Diameter2.81 mm (0.111 in)
Conductor MaterialCopper Alloy
Jacket MaterialEthylene Tetrafluoroethylene (ETFE)
PackagingSpool
Unit Of MeasureFoot
Jacket ColorWhite
Product TypeCoaxial Cables
ShieldingShielded
SubcategoryCable

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 2,500 / Multiples: 2,500)
Quantity Price Per FootExt. Price
$5.93$14,825.00
$5.87$58,700.00
$5.81$145,250.00
$5.43$271,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes