Reference Only

CZ4501-000

Circular MIL Spec Strain Reliefs & Adapters TX40AZ00-0804

Manufacturer:

Mfr Part:
TX40AZ00-0804

TTI Part:
CZ4501-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 III, IV
Shell Size4
Mating StyleRotatable Coupling
Shell MaterialAluminum Alloy
Shell StyleStraight
PackagingEach
Cable Diameter51 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # AliasesTX40AZ00-0804

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$64.63$3,231.50
$63.99$6,399.00
$63.35$15,837.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.