Reference Only
CZ3587-000
Data Bus Components - Contacts DK-621-0012-SM
Datasheet
DK-621-0012-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Contacts | |
| Type | Socket (Female) | |
| Cable Type | TriAxial | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Product Type | Data Bus Contacts | |
| Subcategory | Data Bus Components | |
| Part # Aliases | DK-621-012-SM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
11
On Order
11 expected 20-Dec-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $924.01 | $9,240.10 | |
| $914.85 | $45,742.50 | |
| $905.78 | $90,578.00 | |
| $896.80 | $224,200.00 | |
| $887.92 | $443,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes