Reference Only
CW8996-000
Rack & Panel Connectors MTC100-JH2-R34
Datasheet
MTC100-JH2-R34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Housing Material | Aluminum | |
| Contact Plating | Cadmium | |
| Contact Type | Socket (Female) | |
| Packaging | Kit | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
544In Stock
250 expected 02-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $415.21 | $415.21 | |
| $411.09 | $822.18 | |
| $407.01 | $1,221.03 | |
| $402.97 | $2,014.85 | |
| $358.62 | $3,586.20 | |
| $270.83 | $13,541.50 | |
| $255.48 | $25,548.00 | |
| $250.19 | $62,547.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes