Reference Only
CW8980-000
Rack & Panel Connectors MTC100-JH2-P34
Datasheet
MTC100-JH2-P34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Plug Housings | |
| Mounting Style | Panel | |
| Housing Material | Aluminum | |
| Current Rating | 1.5 A | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Shell Size | 2 | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $317.76 | $7,944.00 | |
| $293.82 | $14,691.00 | |
| $284.42 | $28,442.00 | |
| $280.63 | $70,157.50 | |
| $234.62 | $117,310.00 | |
| $215.46 | $215,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes