Reference Only
CW2822-000
Circular MIL Spec Tools, Hardware & Accessories R85049/128-1
Datasheet
M85049/128-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 | |
| Product | Accessories | |
| Type | Shield Band | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | M85049/128-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.51 | $27.55 | |
| $5.14 | $51.40 | |
| $4.78 | $478.00 | |
| $4.72 | $1,180.00 | |
| $4.67 | $2,335.00 | |
| $4.61 | $4,610.00 | |
| $4.56 | $8,664.00 | |
| $4.50 | $18,000.00 |
Need more?
My Notes
Sign into see notes.