Reference Only
CV7566-000
Data Bus Components - Microcouplers D-500-L458-1-612-360
Datasheet
D-500-L458-1-612-360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Microcouplers | |
| Type | Ultra-Lightweight In-Line Microcoupler | |
| Cable Length | 30 ft | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Product Type | Data Bus Microcouplers | |
| Subcategory | Data Bus Components |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $982.76 | $4,913.80 | |
| $973.03 | $24,325.75 | |
| $963.40 | $48,170.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes