Reference Only
CV7368-000
Heat Shrink Cable Boots & End Caps 222K142-25L-0
Datasheet
222K142-25L-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Family | 222K1 | |
| Features | Without adhesive pre-coating | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 42 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose, Military | |
| Part # Aliases | 222K142-25L-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.67 | $29.67 | |
| $25.13 | $251.30 | |
| $22.00 | $2,200.00 | |
| $21.78 | $4,356.00 | |
| $20.90 | $10,450.00 | |
| $20.69 | $20,690.00 | |
| $18.77 | $93,850.00 |
Need more?
My Notes
Sign into see notes.