Reference Only
CV7362-000
Heat Shrink Cable Boots & End Caps 202K142-25L-0
Datasheet
202K142-25L-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Family | 202K1 | |
| Features | Without adhesive pre-coating | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 202K142-25L-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
71In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.18 | $18.18 | |
| $17.98 | $89.90 | |
| $13.83 | $1,383.00 | |
| $13.35 | $4,672.50 | |
| $13.21 | $6,605.00 | |
| $13.07 | $13,070.00 | |
| $12.93 | $64,650.00 | |
| $12.79 | $127,900.00 |
Need more?
Sign in to add projects and notes