Reference Only
CTA-0165
Headers & Wire Housings CTA-0165
Datasheet
CTA-0165 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | MTC | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5-1193381-7 CTA-0165 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | 9A991.d |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (1.2% in Component Part) |
1,890In Stock
36,600 expected on from 07-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.73 | $28.65 | |
| $5.12 | $76.80 | |
| $4.94 | $123.50 | |
| $4.70 | $235.00 | |
| $3.87 | $11,610.00 | |
| $3.83 | $19,150.00 | |
| $3.79 | $37,900.00 | |
| $3.76 | $56,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes