382C322-71/42-0 TE Connectivity / DEUTSCH

CP6171-000

Heat Shrink Cable Boots & End Caps 382C322-71/42-0

Manufacturer:

Mfr Part:
382C322-71/42-0

TTI Part:
CP6171-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped
MaterialPolyolefin (PO)
Number of Outlets1 in, 2 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$44.30$221.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.