Reference Only
CM0414-000
Heat Shrink Cable Boots & End Caps CES-2-F1
Datasheet
CES-2-F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 88.9 mm (3.5 in) | |
| Number of Outlets | 1 in, 0 out | |
| Features | With adhesive, 4 legs/branches, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CES-2-F1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.47 | $64.47 | |
| $58.12 | $290.60 | |
| $51.11 | $511.10 | |
| $48.79 | $1,219.75 | |
| $48.31 | $2,415.50 | |
| $47.83 | $4,783.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes