Reference Only
CES-5
Heat Shrink Cable Boots & End Caps CES-5
Datasheet
CES-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 190.5 mm (7.5 in) | |
| Number of Outlets | 1 in, 0 out | |
| Family | Heat Shrink Products | |
| Features | Molded part has hot-melt adhesive preinstalled, straight | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1195811-5 CES-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.96 | $131.96 | |
| $130.65 | $653.25 | |
| $125.95 | $1,259.50 | |
| $124.70 | $1,995.20 | |
| $118.08 | $2,952.00 | |
| $113.62 | $5,681.00 | |
| $112.50 | $11,250.00 |
Need more?
My Notes
Sign into see notes.