Reference Only
CES-4
Heat Shrink Cable Boots & End Caps CES-4
Datasheet
CES-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 97.79 mm (3.85 in) | |
| Number of Outlets | 1 in, 0 out | |
| Family | Heat Shrink Products | |
| Features | Molded part has hot-melt adhesive preinstalled, straight | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196617-9 CES-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
15In Stock
250 expected 22-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.73 | $28.73 | |
| $28.45 | $85.35 | |
| $28.17 | $140.85 | |
| $25.67 | $256.70 | |
| $24.96 | $624.00 | |
| $24.31 | $1,215.50 | |
| $23.25 | $5,812.50 | |
| $22.76 | $11,380.00 |
Need more?
My Notes
Sign into see notes.