Reference Only
CES-3
Heat Shrink Cable Boots & End Caps CES-3
Datasheet
CES-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 90.17 mm (3.55 in) | |
| Number of Outlets | 1 in, 0 out | |
| Family | Heat Shrink Products | |
| Features | Molded part has hot-melt adhesive preinstalled, straight | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1197084-1 CES-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.84 | $28.84 | |
| $26.73 | $80.19 | |
| $25.67 | $256.70 | |
| $24.55 | $491.00 | |
| $24.30 | $972.00 | |
| $20.99 | $3,358.40 | |
| $20.77 | $5,192.50 | |
| $20.56 | $10,280.00 |
Need more?
Sign in to add projects and notes