
CC2870-000
Heat Shrink Cable Boots & End Caps 202D211-25-72-0
Datasheet
202D211-25-72-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 63.5 mm (2.5 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.49 | $29.49 | |
| $26.59 | $265.90 | |
| $26.32 | $658.00 | |
| $24.94 | $1,720.86 | |
| $24.68 | $3,405.84 | |
| $22.30 | $6,132.50 | |
| $21.51 | $10,755.00 | |
| $21.07 | $21,070.00 |
Need more?
Sign in to add projects and notes