Reference Only
CB1051-000
Data Bus Components - Terminators D-500-0463-J24-R120
Datasheet
D-500-0463-J24-R120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Terminators | |
| Type | Bus & Stub Terminators | |
| Cable Type | 24 AWG Single Flat Braid | |
| Mating Style | Splice | |
| Termination Style | Solder | |
| Lead Length | 65 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Product Type | Data Bus Terminators | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 7-1899254-6 D-500-0463-J24-R120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $235.61 | $3,534.15 | |
| $226.19 | $6,785.70 | |
| $223.95 | $13,437.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes