Reference Only
CA6922-000
Heat Shrink Cable Boots & End Caps 203W301-25-G02-0
Datasheet
203W301-25-G02-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Color | Black | |
| Length | 29 mm (1.142 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 203W301-25-G02-0 4-1899128-2 203W301-25-G02-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,080In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.83 | $74.15 | |
| $12.95 | $6,475.00 | |
| $12.81 | $12,810.00 | |
| $12.25 | $61,250.00 | |
| $12.12 | $121,200.00 |
Need more?
Sign in to add projects and notes