Reference Only

CA0866-000

Circular MIL Spec Backshells TXR54AB00-2807AI

Manufacturer:

Mfr Part:
TXR54AB00-2807AI

TTI Part:
CA0866-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-83723 I, II, III
ProductAdapters
Shell StyleStraight
Shell Size28
Shell MaterialAluminum Alloy
PackagingEach
Mating StyleSelf Locking
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (.2% in Plating)

Documents

Images

EDA / CAD Models

56In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.86$61.86
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes