Reference Only
C95061-000
Heat Shrink Cable Boots & End Caps 202K111-25-01-0
Datasheet
202K111-25-01-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Straight Boot, Lipped | |
| Material | Elastomer | |
| Color | Black | |
| Length | 39 mm (1.535 in) | |
| Inside Diameter | 17 mm (0.669 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1200329-4 202K111-25-01-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
350 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.50 | $19.50 | |
| $19.31 | $96.55 | |
| $15.53 | $388.25 | |
| $14.79 | $739.50 | |
| $13.20 | $3,300.00 | |
| $13.05 | $6,525.00 | |
| $12.92 | $12,920.00 |
Need more?
My Notes
Sign into see notes.