Reference Only

C51203-000

Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1010BI

Manufacturer:

Mfr Part:
TXR40AC90-1010BI

TTI Part:
C51203-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 III, IV
Shell Size11
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # AliasesTXR40AC90-1010BI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.80$120.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes