Reference Only

C13226-001

Heat Shrink Cable Boots & End Caps F3-9FR

Manufacturer:

Mfr Part:
F3-9FR

TTI Part:
C13226-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBreakout Boot
MaterialPolyolefin (PO)
Length71 mm (2.795 in)
Number of Outlets1 in, 4 out
FeaturesGood water blocking pre-coat adhesive
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases4-1201715-9 F3-9FR

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3917390050
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

100
On Order
100 expected 23-Sep-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$27.97$1,398.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.