
BACB54A1A
Heat Shrink Cable Boots & End Caps 322A434-3-0-CS5425
Datasheet
BACB54A1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 322A434-3-0-CS5425 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.88 | $82.88 | |
| $82.06 | $410.30 | |
| $81.25 | $812.50 | |
| $80.45 | $6,033.75 | |
| $72.75 | $7,275.00 | |
| $72.03 | $18,007.50 | |
| $71.32 | $35,660.00 | |
| $70.61 | $70,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes