Reference Only
AD-1319-9
Cable Mounting & Accessories AD-1319-9-HOLD-FIX-P
Datasheet
AD-1319-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Wire Holding Fixture | |
| Width | 5 in | |
| Length | 7 in | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | AD-1319-9-HOLD-FIX-PACKAG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,116.67 | $24,700.02 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.