Reference Only

AAF1152-00

Circular MIL Spec Backshells BTH3-21-15-1-C-SE

Manufacturer:

Mfr Part:
BTH3-21-15-1-C-SE

TTI Part:
AAF1152-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$283.80$283.80
$278.91$557.82
$274.53$823.59
$271.81$1,359.05
$269.12$2,691.20
$265.87$6,646.75
$263.24$13,162.00
$230.02$23,002.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.