Reference Only
AAA2001-00
Circular MIL Spec Tools, Hardware & Accessories 100P160-19-46-J-WR4-19
Datasheet
100P160-19-46-J-WR4-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Protection Caps | |
| Type | Receptacle Protection Cap | |
| For Use With | Shell Size 19 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 100P160-19-46-J-WR4-19 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $813.58 | $813.58 | |
| $644.00 | $3,220.00 | |
| $637.62 | $6,376.20 | |
| $631.31 | $15,782.75 | |
| $625.06 | $23,752.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes