
A89972-002
Heat Shrink Cable Boots & End Caps 382C322-71-0
Datasheet
382C322-71-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Heat Shrink Cable Breakout | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 126 mm (4.961 in) | |
| Inside Diameter | 10.2 mm, 22.9 mm | |
| Recovered Diameter | 5.1 mm, 11.4 mm | |
| Number of Outlets | 1 in, 2 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1202067-2 382C322-71-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.12 | $210.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.