Reference Only
997172-000
Heat Shrink Cable Boots & End Caps 462A023-25/225-0
Datasheet
462A023-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 93.2 mm (3.669 in) | |
| Inside Diameter | 13.2 mm (0.52 in) | |
| Features | Unicure pre-coated epoxy adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 1-1197710-5 462A023-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
980 expected on from 29-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.75 | $84.75 | |
| $83.90 | $419.50 | |
| $72.03 | $720.30 | |
| $67.53 | $1,688.25 | |
| $66.85 | $3,342.50 | |
| $64.68 | $6,468.00 | |
| $64.03 | $16,007.50 |
Need more?
My Notes
Sign into see notes.