Reference Only

996227-000

RF Connectors / Coaxial Connectors RBD-75-M-00

Manufacturer:

Mfr Part:
RBD-75-M-00

TTI Part:
996227-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance75 Ohms
Maximum Frequency2.8 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-179
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # Aliases9-1197703-9 RBD-75-M-00

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3917390050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHBCDD (3% in Flux); Lead (37% in Solder)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$46.18$3,694.40
$40.67$6,507.20
$38.31$21,453.60
$37.00$38,480.00
Need more?

My Notes

Sign into see notes.