Reference Only
971078-000
Heat Shrink Cable Boots & End Caps 382A023-25/225-0
Datasheet
382A023-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer | |
| Number of Outlets | 1 in, 2 out | |
| Features | Unicure pre-coated epoxy adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1197506-1 382A023-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
257In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.71 | $45.71 | |
| $43.78 | $1,094.50 | |
| $43.35 | $2,167.50 | |
| $42.92 | $5,365.00 | |
| $40.01 | $10,002.50 | |
| $39.61 | $19,805.00 | |
| $39.22 | $39,220.00 | |
| $38.83 | $77,660.00 |
Need more?
Sign in to add projects and notes