Reference Only
967279-001
Heat Shrink Cable Boots & End Caps HS-CABLE ENTRY SEAL
Datasheet
CES-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 62.23 mm (2.45 in) | |
| Number of Outlets | 1 in, 0 out | |
| Family | Heat Shrink Products | |
| Features | Molded part has hot-melt adhesive preinstalled, straight | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | CES | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 967279-001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
207In Stock
500 expected 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.71 | $15.71 | |
| $14.12 | $70.60 | |
| $13.30 | $133.00 | |
| $12.43 | $310.75 | |
| $11.97 | $598.50 | |
| $11.41 | $1,141.00 | |
| $10.72 | $2,680.00 |
Need more?
My Notes
Sign into see notes.