Reference Only

961725-000

Heat Shrink Cable Boots & End Caps 322A112-25/225-0

Manufacturer:

Mfr Part:
322A112-25/225-0

TTI Part:
961725-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, T-shaped
MaterialElastomer
Number of Outlets1 in, 2 out
FeaturesUnicure pre-coated epoxy adhesive
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases2-1197440-9 322A112-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

910
On Order
910 expected on  from 21-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.92$28.92
$27.12$13,560.00
$26.67$26,670.00
Need more?

My Notes

Sign into see notes.