Reference Only

952651-000

Terminals B-106-1501

Manufacturer:

Mfr Part:
B-106-1501

TTI Part:
952651-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductWire Terminal
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab SizeM5
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Contact PlatingTin
SeriesDuraSeal
PackagingBulk
Insulation MaterialNylon
Length1.34 mm
MaterialCopper
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.15 mm
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.97$24.25
$0.95$47.50
$0.91$91.00
$0.85$212.50
$0.733$733.00
$0.725$1,450.00
$0.704$3,520.00
$0.696$6,960.00
Need more?
Sign in to add projects and notes