D-500-0455-1-613-120 TE Connectivity

936085-000

Data Bus Components - Microcouplers D-500-0455-1-613-120

Manufacturer:

Mfr Part:
D-500-0455-1-613-120

TTI Part:
936085-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Microcouplers
Type1 Stub
Cable Type24 AWG Double Optimized Shield
Mounting StyleIn-Line
Cable Length120 in
Coupling - BusSplice
Coupling - StubSplice
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingEach
Product TypeData Bus Microcouplers
SubcategoryData Bus Components

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$601.33$6,614.63
$595.37$19,647.21
$589.48$32,421.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes