Reference Only

931957-000

Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-2414AI

Manufacturer:

Mfr Part:
TXR40AB00-2414AI

TTI Part:
931957-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 III, IV
Shell Size25
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # Aliases5-1197223-3 TXR40AB00-2414AI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Cadmium (7440-43-9)

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$151.93$151.93
$150.43$752.15
$129.15$1,291.50
$121.07$3,026.75
$109.14$5,457.00
$108.06$10,806.00
$106.99$26,747.50
Need more?

My Notes

Sign into see notes.