Reference Only
931635-000
Heat Shrink Cable Boots & End Caps 202D132-25/225-0
Datasheet
202D132-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 54.9 mm (2.161 in) | |
| Family | 202D1 | |
| Features | Unicure pre-coated epoxy adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 32 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1197221-2 202D132-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
153In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.02 | $26.02 | |
| $25.76 | $51.52 | |
| $25.51 | $76.53 | |
| $25.25 | $126.25 | |
| $24.93 | $249.30 | |
| $23.81 | $5,952.50 | |
| $23.57 | $11,785.00 | |
| $23.34 | $23,340.00 |
Need more?
Sign in to add projects and notes