Reference Only
925906-000
Heat Shrink Cable Boots & End Caps 202C611-51/164-0
Datasheet
202C611-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Length | 120.7 mm (4.752 in) | |
| Family | 202C6 | |
| Features | High melt point pre-coated adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 2-1197181-2 202C611-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.10 | $26.10 | |
| $25.83 | $258.30 | |
| $25.56 | $639.00 | |
| $25.30 | $1,265.00 | |
| $24.32 | $3,040.00 | |
| $24.07 | $6,017.50 | |
| $23.82 | $11,910.00 | |
| $23.58 | $23,580.00 |
Need more?
My Notes
Sign into see notes.