Reference Only
924869-000
Heat Shrink Cable Boots & End Caps 462A011-25/86-0
Datasheet
462A011-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer | |
| Length | 46.2 mm (1.819 in) | |
| Number of Outlets | 1 in, 3 out | |
| Features | High performance pre-coat adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1197173-7 462A011-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
77In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.90 | $42.90 | |
| $42.47 | $84.94 | |
| $41.80 | $209.00 | |
| $36.15 | $361.50 | |
| $34.84 | $871.00 | |
| $34.49 | $1,724.50 | |
| $31.56 | $3,156.00 | |
| $30.98 | $7,745.00 |
Need more?
Sign in to add projects and notes