Reference Only
923376-000
Heat Shrink Cable Boots & End Caps 202K185-25-02/225-0
Datasheet
202K185-25-02/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Features | Unicure pre-coated epoxy adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 6-1197163-4 202K185-25-02/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.83 | $80.83 | |
| $69.80 | $5,235.00 | |
| $65.26 | $6,526.00 | |
| $64.60 | $16,150.00 | |
| $63.39 | $31,695.00 | |
| $62.55 | $62,550.00 | |
| $60.89 | $304,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.