Reference Only
922143-000
Heat Shrink Cable Boots & End Caps 202F211-51/86-0
Datasheet
202F211-51/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 105.9 mm (4.169 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1197154-5 202F211-51/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.76 | $36.76 | |
| $36.39 | $72.78 | |
| $35.69 | $356.90 | |
| $35.33 | $706.60 | |
| $34.97 | $1,049.10 | |
| $34.61 | $1,730.50 | |
| $34.26 | $2,569.50 | |
| $29.56 | $4,434.00 |
Need more?
Sign in to add projects and notes