
915307-1
Circular MIL Spec Contacts D-602-0144CS2605
Datasheet
915307-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Pin (Male) | |
| Series | M39029 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | D-602-0144CS2605 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (37% in solder); HBCDD (3% in Flux) |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.62 | $1,181.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes