Reference Only

912229-001

Heat Shrink Cable Boots & End Caps CES-3

Manufacturer:

Mfr Part:
CES-3

TTI Part:
912229-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeEnd Cap
MaterialPolyolefin (PO)
ColorBlack
Length90.17 mm (3.55 in)
Number of Outlets1 in, 0 out
FamilyHeat Shrink Products
FeaturesMolded part has hot-melt adhesive preinstalled, straight
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases3-1197084-1 CES-3

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.16$17.16
$16.98$8,490.00
Need more?

My Notes

Sign into see notes.