Reference Only
900839-000
Heat Shrink Cable Boots & End Caps 202A121-25/86-0
Datasheet
202A121-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 38.1 mm (1.5 in) | |
| Family | 202A1 | |
| Features | High performance pre-coated adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 2-1197002-4 202A121-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
373
On Order
373 expected on from 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.39 | $20.39 | |
| $20.19 | $80.76 | |
| $17.86 | $178.60 | |
| $17.09 | $427.25 | |
| $16.54 | $827.00 | |
| $15.99 | $1,599.00 | |
| $15.54 | $7,770.00 | |
| $15.39 | $15,390.00 |
Need more?
My Notes
Sign into see notes.