Reference Only

900469-000

RF Connectors / Coaxial Connectors RBD-50-M-00

Manufacturer:

Mfr Part:
RBD-50-M-00

TTI Part:
900469-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency2.8 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-58, 141, 142, 303, 400
PackagingBulk
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance5 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Withstanding Voltage1.5 kV
Part # Aliases4-1196999-4 RBD-50-M-00

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

106In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.95$51.95
$51.43$257.15
$45.74$1,143.50
$45.29$3,623.20
$43.08$4,308.00
$40.25$20,125.00
$38.50$38,500.00
$37.83$78,686.40
Need more?
Sign in to add projects and notes