Reference Only
8S23-75FR
Heat Shrink Cable Boots & End Caps 8S23-75FR
Datasheet
8S23-75FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 103 mm (4.055 in) | |
| Number of Outlets | 1 in, 8 out | |
| Family | 8S | |
| Features | Adhesive pre-coating, 8 branches/legs | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1201828-2 8S23-75FR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
52In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.65 | $121.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes