Reference Only
892144-000
Heat Shrink Cable Boots & End Caps 222K142-25/225-0
Datasheet
222K142-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Elastomer | |
| Length | 31 mm (1.22 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222K1 | |
| Features | Unicure pre-coated epoxy adhesive, 90 deg, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 42 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose, Military | |
| Part # Aliases | 8-1196939-5 222K142-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.09 | $38.09 | |
| $36.48 | $912.00 | |
| $36.12 | $1,806.00 | |
| $35.76 | $5,364.00 | |
| $34.18 | $17,090.00 | |
| $33.84 | $33,840.00 | |
| $33.51 | $167,550.00 | |
| $33.17 | $331,700.00 |
Need more?
My Notes
Sign into see notes.