Reference Only

889088-000

Heat Shrink Cable Boots & End Caps 202C642-71/42-0

Manufacturer:

Mfr Part:
202C642-71/42-0

TTI Part:
889088-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialPolyolefin (PO)
Length158.8 mm (6.252 in)
FeaturesWith general purpose pre-coat adhesive, straight
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases6-1196916-2 202C642-71/42-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.33$27.33
$27.06$13,530.00
$26.79$26,790.00
$26.53$132,650.00
$23.74$237,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.