Reference Only

889087-000

Heat Shrink Cable Boots & End Caps 202C621-71/42-0

Manufacturer:

Mfr Part:
202C621-71/42-0

TTI Part:
889087-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular
MaterialPolyolefin (PO)
Length133.4 mm (5.252 in)
Family202C6
FeaturesGeneral purpose pre-coated adhesive, straight
Mounting MethodCable
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
Size21
SubcategoryWire & Cable Management
Part # Aliases5-1196916-8 202C621-71/42-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

886
On Order
886 expected on  from 22-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.66$23.66
$22.01$11,005.00
$21.79$21,790.00
$21.44$107,200.00
$21.23$212,300.00
Need more?
Sign in to add projects and notes