Reference Only
879417-000
Heat Shrink Cable Boots & End Caps 202K142-4/42-0
Datasheet
202K142-4/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 67 mm (2.638 in) | |
| Family | 202K1 | |
| Features | General purpose pre-coated adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196846-2 202K142-4/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.42 | $27.42 | |
| $23.92 | $598.00 | |
| $18.40 | $1,840.00 | |
| $15.53 | $3,882.50 | |
| $15.37 | $7,685.00 | |
| $14.76 | $14,760.00 | |
| $14.61 | $73,050.00 | |
| $14.47 | $144,700.00 |
Need more?
Sign in to add projects and notes