Reference Only
879364-000
Heat Shrink Cable Boots & End Caps 382A012-25/86-0
Datasheet
382A012-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 22.4 mm (0.882 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 382A0 | |
| Features | High performance pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 12 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose, Military | |
| Part # Aliases | 1196846-2 382A012-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
300 expected 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.73 | $27.73 | |
| $27.46 | $137.30 | |
| $24.44 | $244.40 | |
| $24.20 | $605.00 | |
| $23.96 | $1,198.00 | |
| $23.72 | $2,372.00 | |
| $23.49 | $4,110.75 | |
| $23.25 | $5,812.50 |
Need more?
My Notes
Sign into see notes.